Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Keyed | Tradename | Mating Cycle - (Cycles) | Row Spacing - (mm) | Contact Material | Number of Contacts | Operating Temperature - (°C) | Terminal Pitch - (mm) | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Number of Rows | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Life Cycle | Body Orientation | Type | Maximum Insertion Force | Contact Plating | Packaging | Housing Color |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Hoja de datos para 1 producto: Visualizar
|
Ver hoja de datos |
Varios
|
PRECI-DIP SA | Enchufe del conector | Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Box | 10 | Glass Filled Polybutylene Terephthalate | Solder | SKT | Beryllium Copper | 14 | 2.54 | Yes with Exemption | Through Hole | Active | Straight | DIP Socket | 2N | Box | |||||||||||||||||
110-87-314-41-605101
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Box
|
|
PRECI-DIP SA | Enchufe del conector | Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Box | 10 | Glass Filled Polybutylene Terephthalate | Solder | SKT | Beryllium Copper | 14 | 2.54 | Yes with Exemption | Through Hole | Active | Straight | DIP Socket | 2N | Box |