Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Keyed | Tradename | Mating Cycle - (Cycles) | Row Spacing - (mm) | Contact Material | Number of Contacts | Operating Temperature - (°C) | Terminal Pitch - (mm) | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Number of Rows | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Body Orientation | Type | Life Cycle | Maximum Insertion Force | Contact Plating | Packaging | Housing Color |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Hoja de datos para 2 productos: Visualizar
|
Ver hoja de datos |
Varios
|
PRECI-DIP SA | Enchufe del conector | Varios | Varios | Varios | Solder | Varios | Varios | Varios | Varios | 14 | 2.54 | 17.7 | 10.1 | Varios | Varios | Varios | Through Hole | Straight | Varios | Active | Varios | Box | |||||||||||
160-80-314-00-001101
Conn DIP Adapter HDR 14 POS 2.54mm Solder ST Thru-Hole Box
|
|
PRECI-DIP SA | Enchufe del conector | Conn DIP Adapter HDR 14 POS 2.54mm Solder ST Thru-Hole Box | 10000 | Polychlorinated Terphenyl | Solder | HDR | 100 | 7.62 | Brass | 14 | 2.54 | 17.7 | 10.1 | 2 | Yes with Exemption | 6.64 | Through Hole | Straight | DIP Adapter | Active | Tin | Box | ||||||||||||
160-10-314-00-001101
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Box
|
|
PRECI-DIP SA | Enchufe del conector | Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Box | Solder | SKT | 14 | 2.54 | 17.7 | 10.1 | Yes | 4.2 | Through Hole | Straight | DIP Socket | Active | Box |