Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Keyed | Tradename | Mating Cycle - (Cycles) | Row Spacing - (mm) | Contact Material | Number of Contacts | Operating Temperature - (°C) | Terminal Pitch - (mm) | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Number of Rows | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Body Orientation | Type | Life Cycle | Maximum Insertion Force | Contact Plating | Packaging | Housing Color |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Hoja de datos para 11 productos: Visualizar
|
Ver hoja de datos |
Varios
|
PRECI-DIP SA | Enchufe del conector | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | |||||||||
116-83-610-41-007101
Conn DIP Socket SKT 10 POS 2.54mm Solder ST Thru-Hole Box
|
|
PRECI-DIP SA | Enchufe del conector | Conn DIP Socket SKT 10 POS 2.54mm Solder ST Thru-Hole Box | 10000 | 10 | Polychlorinated Terphenyl | Solder | SKT | 100 | 15.24 | Beryllium Copper | 10 | 2.54 | 12.7 | 17.7 | 2 | Yes with Exemption | 10 | Through Hole | Straight | DIP Socket | Active | 2N | Gold | Box | ||||||||||
|
116-83-610-41-012101
2.54 mm Solder tail Interconnect
|
|
PRECI-DIP SA | Enchufe del conector | 2.54 mm Solder tail Interconnect | ||||||||||||||||||||||||||||||||
|
116-83-610-41-004101
2.54 mm Solder tail Interconnect
|
|
PRECI-DIP SA | Enchufe del conector | 2.54 mm Solder tail Interconnect | ||||||||||||||||||||||||||||||||
|
116-87-610-41-003101
2.54 mm Solder tail Interconnect
|
|
PRECI-DIP SA | Enchufe del conector | 2.54 mm Solder tail Interconnect | ||||||||||||||||||||||||||||||||
|
116-83-610-41-003101
Conn DIP Socket SKT 10 POS 2.54mm Solder ST Thru-Hole Box
|
|
PRECI-DIP SA | Enchufe del conector | Conn DIP Socket SKT 10 POS 2.54mm Solder ST Thru-Hole Box | ||||||||||||||||||||||||||||||||
116-83-610-41-006101
Conn DIP Socket SKT 10 POS 2.54mm Solder ST Thru-Hole Box
|
|
PRECI-DIP SA | Enchufe del conector | Conn DIP Socket SKT 10 POS 2.54mm Solder ST Thru-Hole Box | 10 | Polychlorinated Terphenyl | Solder | SKT | 100 | Beryllium Copper | 10 | 2.54 | 2 | Yes with Exemption | Through Hole | Straight | DIP Socket | Active | 2N | Gold | Box | |||||||||||||||
|
116-87-610-41-007101
2.54 mm Solder tail Interconnect
|
|
PRECI-DIP SA | Enchufe del conector | 2.54 mm Solder tail Interconnect | ||||||||||||||||||||||||||||||||
|
116-87-610-41-018101
2.54 mm Solder tail Interconnect
|
|
PRECI-DIP SA | Enchufe del conector | 2.54 mm Solder tail Interconnect | ||||||||||||||||||||||||||||||||
|
116-83-610-41-001101
2.54 mm Solder tail Interconnect
|
|
PRECI-DIP SA | Enchufe del conector | 2.54 mm Solder tail Interconnect | ||||||||||||||||||||||||||||||||
|
116-83-610-41-002101
2.54 mm Solder tail Interconnect
|
|
PRECI-DIP SA | Enchufe del conector | 2.54 mm Solder tail Interconnect | ||||||||||||||||||||||||||||||||
116-83-610-41-008101
Conn DIP Socket SKT 10 POS 1.54mm Solder ST Thru-Hole
|
|
PRECI-DIP SA | Enchufe del conector | Conn DIP Socket SKT 10 POS 1.54mm Solder ST Thru-Hole | 10 | Polychlorinated Terphenyl | Solder | SKT | 100 | 15.24 | Beryllium Copper | 10 | 1.54 | 12.7 | 17.7 | 2 | Yes with Exemption | 12 | Through Hole | Straight | DIP Socket | Active | 2N | Gold |