Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Keyed | Tradename | Mating Cycle - (Cycles) | Row Spacing - (mm) | Contact Material | Number of Contacts | Operating Temperature - (°C) | Terminal Pitch - (mm) | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Number of Rows | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Body Orientation | Type | Life Cycle | Maximum Insertion Force | Contact Plating | Housing Color | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Hoja de datos para 1 producto: Visualizar
|
Ver hoja de datos |
Varios
|
PRECI-DIP SA | Enchufe del conector | Conn PLCC Socket SKT 44 POS 1.27mm Solder ST Thru-Hole | 1000 | 30 | Polyphenylene Sulfide | Solder | SKT | 25 | Phosphor Bronze | 44 | 1.27 | 23.1 | 23.1 | Yes | 8.2 | Through Hole | Straight | PLCC Socket | Active | Tin | |||||||||||||
540-88-044-24-008
Conn PLCC Socket SKT 44 POS 1.27mm Solder ST Thru-Hole
|
Existencias
14,553
Desde $1.1437 hasta $1.1786
Por unidad
|
PRECI-DIP SA | Enchufe del conector | Conn PLCC Socket SKT 44 POS 1.27mm Solder ST Thru-Hole | 1000 | 30 | Polyphenylene Sulfide | Solder | SKT | 25 | Phosphor Bronze | 44 | 1.27 | 23.1 | 23.1 | Yes | 8.2 | Through Hole | Straight | PLCC Socket | Active | Tin |