Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Tolerance - (%) | Output Connector Type | Ripple and Noise | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Efficiency - (%) | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Maximum Input Current - (A) | Package Family Name | Typical AC Input Voltage - (V) | Input/Output Type | Warranty | Maximum Output Current - (A) | Agency Approvals | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Input Frequency - (Hz) | Number of Outputs | Input Connector Type | Pin Count | Typical DC Input Voltage - (V) | Type | Life Cycle | Power Indicator | Packaging | Load Regulation | Minimum DC Input Voltage - (V) | Output Voltage - (V) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Hoja de datos para 1 producto: Visualizar
|
Ver hoja de datos |
Varios
|
OmniOn Power™ | Suministro de energía de AC a CC | AC/DC Power Supply Single-OUT 54V 57.7A 3000W | 300mV(Max) | 3000VAC | 264 | Fixed | 95.6(Typ) | No | 90 | 3000(Min) | Enclosed | 18 | AC/DC | 10Year | 57.7 | No | Yes | 47 to 66 | 1 | Regulated | Yes | 54 | |||||||||||||||||
|
CP3000AC54TEPZ-F
AC/DC Power Supply Single-OUT 54V 57.7A 3000W
|
|
OmniOn Power™ | Suministro de energía de AC a CC | AC/DC Power Supply Single-OUT 54V 57.7A 3000W | 300mV(Max) | 3000VAC | 264 | Fixed | 95.6(Typ) | No | 90 | 3000(Min) | Enclosed | 18 | AC/DC | 10Year | 57.7 | No | Yes | 47 to 66 | 1 | Regulated | Yes | 54 |