Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Tolerance - (%) | Output Connector Type | Ripple and Noise | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Efficiency - (%) | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Maximum Input Current - (A) | Package Family Name | Typical AC Input Voltage - (V) | Input/Output Type | Warranty | Maximum Output Current - (A) | Agency Approvals | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Input Frequency - (Hz) | Number of Outputs | Input Connector Type | Pin Count | Typical DC Input Voltage - (V) | Type | Life Cycle | Power Indicator | Packaging | Load Regulation | Minimum DC Input Voltage - (V) | Output Voltage - (V) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Hoja de datos para 2 productos: Visualizar
|
Ver hoja de datos |
Varios
|
OmniOn Power™ | Suministro de energía de AC a CC | AC/DC Power Supply Single-OUT 12V 167A 2000W | ±5 | 120mV(Max) | 2121VDC | 264 | Fixed | 94(Typ) | No | 85 | 2000 | Enclosed | 15.5 | AC/DC | 167 | No | 47 to 63 | 1 | IEC 320 C20 | Regulated | Active | Yes | 12 | ||||||||||||||||
|
CAR2012TEBXXZ01A
AC/DC Power Supply Single-OUT 12V 167A 2000W
|
|
OmniOn Power™ | Suministro de energía de AC a CC | AC/DC Power Supply Single-OUT 12V 167A 2000W | ±5 | 120mV(Max) | 2121VDC | 264 | Fixed | 94(Typ) | No | 85 | 2000 | Enclosed | 15.5 | AC/DC | 167 | No | 47 to 63 | 1 | IEC 320 C20 | Regulated | Active | Yes | 12 | |||||||||||||||||
|
CAR2012TEBX5Z01A
AC/DC Power Supply Single-OUT 12V 167A 2000W
|
|
OmniOn Power™ | Suministro de energía de AC a CC | AC/DC Power Supply Single-OUT 12V 167A 2000W | ±5 | 120mV(Max) | 2121VDC | 264 | Fixed | 94(Typ) | No | 85 | 2000 | Enclosed | 15.5 | AC/DC | 167 | No | 47 to 63 | 1 | IEC 320 C20 | Regulated | Active | Yes | 12 |