Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Diameter Tolerance - (mm) | Shell Plating | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Material | Number of Contacts | Operating Temperature - (°C) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Number of Terminals | Body Orientation | Type | Life Cycle | IP Rating | Contact Plating | Packaging | Housing Color | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Hoja de datos para 1 producto: Visualizar
|
Ver hoja de datos |
Varios
|
Lumberg | Conector de audio y video | Conn 3.5MM Stereo Jack F 3 POS Solder RA Thru-Hole 4 Terminal 1 Port Bulk | 100 | 50 | Polybutylene Terephthalate | Solder | F | 5000 | 1 | Brass | 3 | 12 | 15.5 | Yes with Exemption | 6 | Through Hole | 4 | Right Angle | 3.5MM Stereo Jack | Active | Nickel | Bulk | ||||||||||||
KLBR 4
Conn 3.5MM Stereo Jack F 3 POS Solder RA Thru-Hole 4 Terminal 1 Port Bulk
|
|
Lumberg | Conector de audio y video | Conn 3.5MM Stereo Jack F 3 POS Solder RA Thru-Hole 4 Terminal 1 Port Bulk | 100 | 50 | Polybutylene Terephthalate | Solder | F | 5000 | 1 | Brass | 3 | 12 | 15.5 | Yes with Exemption | 6 | Through Hole | 4 | Right Angle | 3.5MM Stereo Jack | Active | Nickel | Bulk |