Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Shrouded | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Diameter Tolerance - (mm) | Keyed | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Material | Number of Contacts | Operating Temperature - (°C) | Terminal Pitch - (mm) | Mounting Styles | VITA Standard | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Number of Rows | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Number of Terminals | Body Orientation | Type | Life Cycle | Mating Length - (mm) | IP Rating | Contact Plating | Housing Color | Packaging | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Hoja de datos para 2 productos: Visualizar
|
Ver hoja de datos |
Varios
|
Bourns | Potencia del conector | Conn Modular Contact F 6 POS 4mm Solder ST SMD 6 Terminal 1 Port Tube | 500 | 25 | Thermoplastic | Solder | F | 50000 | 1 | Copper Alloy | 6 | 4 | 25 | 11.6 | Yes | 2.3 | Surface Mount | 6 | Straight | Modular Contact | Active | Gold Over Nickel | Black | Tube | ||||||||||||||||
70ADJ-6-FL0
Conn Modular Contact F 6 POS 4mm Solder ST SMD 6 Terminal 1 Port Tube
|
|
Bourns | Potencia del conector | Conn Modular Contact F 6 POS 4mm Solder ST SMD 6 Terminal 1 Port Tube | 500 | 25 | Thermoplastic | Solder | F | 50000 | 1 | Copper Alloy | 6 | 4 | 25 | 11.6 | Yes | 2.3 | Surface Mount | 6 | Straight | Modular Contact | Active | Gold Over Nickel | Black | Tube | |||||||||||||||||
70ADJ-6-FL0
Conn Modular Contact F 6 POS 4mm Solder ST SMD 6 Terminal 1 Port Tube
|
Desde $1.655 hasta $1.735
Por unidad
|
Bourns | Potencia del conector | Conn Modular Contact F 6 POS 4mm Solder ST SMD 6 Terminal 1 Port Tube | 500 | 25 | Thermoplastic | Solder | F | 50000 | 1 | Copper Alloy | 6 | 4 | 25 | 11.6 | Yes | 2.3 | Surface Mount | 6 | Straight | Modular Contact | Active | Gold Over Nickel | Black | Tube |