Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Maximum AC Switching Voltage - (V) | Time Range | Release Time - (ms) | AC Coil Voltage - (V) | Maximum Switching Current - (A) | Relay Type | Mechanical Life - (Operations) | Contact Material | Operating Mode | Product Length - (mm) | Product Depth - (mm) | Contact Arrangement | Termination Style | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum DC Switching Voltage - (V) | Contact Form | ROHS | Maximum Switching Power | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Coil Current - (mA) | Electrical Life - (Operations) | Packaging | Seal | Timing Adjustment Method | DC Coil Voltage - (V) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Hoja de datos para 7 productos: Visualizar
|
Ver hoja de datos |
Varios
|
Sensata Technologies | Relé de retraso horario | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | |||||||||||||||||||
DSD2450
Time Delay Relay 3.5 to 15VDC 50A SPST-NO(45.7x58.4)mm
|
|
Sensata Technologies | Relé de retraso horario | Time Delay Relay 3.5 to 15VDC 50A SPST-NO(45.7x58.4)mm | 280 | 50 | 45.7 | 58.4 | SPST-NO | Screw Terminal/Quick Connect | 1 Form A | Yes with Exemption | NRND | 6 | 3.5 to 15 | ||||||||||||||||||||
DSD2410
Time Delay Relay 3.5 to 15VDC 10A SPST-NO(45.7x58.4)mm
|
|
Sensata Technologies | Relé de retraso horario | Time Delay Relay 3.5 to 15VDC 10A SPST-NO(45.7x58.4)mm | 280 | 10 | 45.7 | 58.4 | SPST-NO | Screw Terminal/Quick Connect | 1 Form A | Yes with Exemption | NRND | 6 | 3.5 to 15 | ||||||||||||||||||||
DSD2425
Time Delay Relay 3.5 to 15VDC 25A SPST-NO(45.7x58.4)mm
|
|
Sensata Technologies | Relé de retraso horario | Time Delay Relay 3.5 to 15VDC 25A SPST-NO(45.7x58.4)mm | 280 | 25 | 45.7 | 58.4 | SPST-NO | Screw Terminal/Quick Connect | 1 Form A | Yes with Exemption | NRND | 6 | 3.5 to 15 | ||||||||||||||||||||
|
DLD2450
Time Relay SSR 3.4mA 15V DC-IN 50A 280V AC-OUT 6-Pin
|
|
Sensata Technologies | Relé de retraso horario | Time Relay SSR 3.4mA 15V DC-IN 50A 280V AC-OUT 6-Pin | Yes with Exemption | NRND | |||||||||||||||||||||||||||||
|
DLD2410
Time Relay SSR 3.4mA 15V DC-IN 10A 280V AC-OUT 6-Pin
|
|
Sensata Technologies | Relé de retraso horario | Time Relay SSR 3.4mA 15V DC-IN 10A 280V AC-OUT 6-Pin | |||||||||||||||||||||||||||||||
DLD2425
Time Delay Relay 3.5 to 15VDC 25A SPST-NO(45.7x58.4)mm
|
|
Sensata Technologies | Relé de retraso horario | Time Delay Relay 3.5 to 15VDC 25A SPST-NO(45.7x58.4)mm | 280 | 25 | 45.7 | 58.4 | SPST-NO | Screw Terminal/Quick Connect | 1 Form A | Yes with Exemption | NRND | 6 | 3.5 to 15 | ||||||||||||||||||||
DLD2425
Time Delay Relay 3.5 to 15VDC 25A SPST-NO(45.7x58.4)mm
|
|
Sensata Technologies | Relé de retraso horario | Time Delay Relay 3.5 to 15VDC 25A SPST-NO(45.7x58.4)mm | 280 | 25 | 45.7 | 58.4 | SPST-NO | Screw Terminal/Quick Connect | 1 Form A | Yes with Exemption | NRND | 6 | 3.5 to 15 |