Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Core Material | Maximum Saturation Current - (A) | Minimum Quality Factor | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Inductance Decrease Percentage @ Isat - (%) | Maximum DC Resistance - (Ohm) | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Hoja de datos para 532 productos: Visualizar
|
Ver hoja de datos |
Varios
|
FASTRON GmbH | Montaje superficial de inductores | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | |||||||
|
1008AS-R82G-05
Inductor RF Chip Molded/Unshielded Wirewound 0.82uH 2% 25MHz 52Q-Factor Ceramic 0.4A 1.61Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Montaje superficial de inductores | Inductor RF Chip Molded/Unshielded Wirewound 0.82uH 2% 25MHz 52Q-Factor Ceramic 0.4A 1.61Ohm DCR 1008 Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
|
1008AS-R68J-05
Inductor RF Chip Molded/Unshielded Wirewound 0.68uH 5% 25MHz 46Q-Factor Ceramic 0.4A 1.47Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Montaje superficial de inductores | Inductor RF Chip Molded/Unshielded Wirewound 0.68uH 5% 25MHz 46Q-Factor Ceramic 0.4A 1.47Ohm DCR 1008 Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
|
1008AS-R30J-05
Inductor RF Chip Molded/Unshielded Wirewound 0.3uH 5% 25MHz 45Q-Factor Ceramic 0.5A 0.91Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Montaje superficial de inductores | Inductor RF Chip Molded/Unshielded Wirewound 0.3uH 5% 25MHz 45Q-Factor Ceramic 0.5A 0.91Ohm DCR 1008 Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
|
1008AS-8N2J-05
Inductor RF Chip Molded/Unshielded Wirewound 0.0082uH 5% 50MHz 70Q-Factor Ceramic 0.6A 0.08Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Montaje superficial de inductores | Inductor RF Chip Molded/Unshielded Wirewound 0.0082uH 5% 50MHz 70Q-Factor Ceramic 0.6A 0.08Ohm DCR 1008 Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
|
1008AS-R75G-05
Inductor RF Chip Molded/Unshielded Wirewound 0.75uH 2% 25MHz 46Q-Factor Ceramic 0.4A 1.54Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Montaje superficial de inductores | Inductor RF Chip Molded/Unshielded Wirewound 0.75uH 2% 25MHz 46Q-Factor Ceramic 0.4A 1.54Ohm DCR 1008 Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
|
1008AS-R82J-05
Inductor RF Chip Molded/Unshielded Wirewound 0.82uH 5% 25MHz 52Q-Factor Ceramic 0.4A 1.61Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Montaje superficial de inductores | Inductor RF Chip Molded/Unshielded Wirewound 0.82uH 5% 25MHz 52Q-Factor Ceramic 0.4A 1.61Ohm DCR 1008 Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
|
1008AS-R56G-05
Inductor RF Chip Molded/Unshielded Wirewound 0.56uH 2% 25MHz 56Q-Factor Ceramic 0.4A 1.33Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Montaje superficial de inductores | Inductor RF Chip Molded/Unshielded Wirewound 0.56uH 2% 25MHz 56Q-Factor Ceramic 0.4A 1.33Ohm DCR 1008 Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
1008AS-033J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.033uH 5% 50MHz 65Q-Factor Ceramic 1A 0.14Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Montaje superficial de inductores | Inductor RF Chip Molded/Unshielded Wirewound 0.033uH 5% 50MHz 65Q-Factor Ceramic 1A 0.14Ohm DCR 1008 Automotive AEC-Q200 T/R | 2.9 | 50M | 1 | Molded/Unshielded | 0.033u | 2.1 | Wirewound | Ceramic | 65 | 1008 | 5% | 1600M | 2.8 | Yes | Surface Mount | 0.14 | 350M | Active | 2 | RF Chip | Tape and Reel | ||||||||
|
1008AS-1R8J-01
Inductor RF Chip Molded/Unshielded Wirewound 1.8uH 5% 7.9MHz 34Q-Factor Ceramic 0.3A 2.6Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Montaje superficial de inductores | Inductor RF Chip Molded/Unshielded Wirewound 1.8uH 5% 7.9MHz 34Q-Factor Ceramic 0.3A 2.6Ohm DCR 1008 Automotive AEC-Q200 T/R | 2.9 | 7.9M | 0.3 | Molded/Unshielded | 1.8u | 2.1 | Wirewound | Ceramic | 34 | 1008 | 5% | 160M(Typ) | 2.8 | Yes | Surface Mount | 2.6 | 50M | Active | 2 | RF Chip | Tape and Reel | ||||||||
|
1008AS-1R0J-05
Inductor RF Chip Molded/Unshielded Wirewound 1uH 5% 25MHz 36Q-Factor Ceramic 0.37A 1.75Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Montaje superficial de inductores | Inductor RF Chip Molded/Unshielded Wirewound 1uH 5% 25MHz 36Q-Factor Ceramic 0.37A 1.75Ohm DCR 1008 Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
|
1008AS-015J-05
Inductor RF Chip Molded/Unshielded Wirewound 0.015uH 5% 50MHz 70Q-Factor Ceramic 1A 0.1Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Montaje superficial de inductores | Inductor RF Chip Molded/Unshielded Wirewound 0.015uH 5% 50MHz 70Q-Factor Ceramic 1A 0.1Ohm DCR 1008 Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
1008AS-056J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.056uH 5% 50MHz 65Q-Factor Ceramic 1A 0.18Ohm DCR 1008 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Montaje superficial de inductores | Inductor RF Chip Molded/Unshielded Wirewound 0.056uH 5% 50MHz 65Q-Factor Ceramic 1A 0.18Ohm DCR 1008 T/R Automotive AEC-Q200 | 2.9 | 50M | 1 | Molded/Unshielded | 0.056u | 2.1 | Wirewound | Ceramic | 65 | 1008 | 5% | 1300M | 2.8 | Yes | Surface Mount | 0.18 | 350M | Active | 2 | RF Chip | Tape and Reel | ||||||||
|
1008AS-100K-05
Inductor RF Chip Molded/Unshielded Wirewound 10uH 10% 7.9MHz 20Q-Factor Ceramic 0.11A 8.4Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Montaje superficial de inductores | Inductor RF Chip Molded/Unshielded Wirewound 10uH 10% 7.9MHz 20Q-Factor Ceramic 0.11A 8.4Ohm DCR 1008 Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
|
1008AS-056G-05
Inductor RF Chip Molded/Unshielded Wirewound 0.056uH 2% 50MHz 65Q-Factor Ceramic 1A 0.18Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Montaje superficial de inductores | Inductor RF Chip Molded/Unshielded Wirewound 0.056uH 2% 50MHz 65Q-Factor Ceramic 1A 0.18Ohm DCR 1008 Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
|
1008AS-R18G-05
Inductor RF Chip Molded/Unshielded Wirewound 0.18uH 2% 25MHz 45Q-Factor Ceramic 0.62A 0.77Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Montaje superficial de inductores | Inductor RF Chip Molded/Unshielded Wirewound 0.18uH 2% 25MHz 45Q-Factor Ceramic 0.62A 0.77Ohm DCR 1008 Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
1008AS-1R5J-01
Inductor RF Chip Molded/Unshielded Wirewound 1.5uH 5% 7.9MHz 35Q-Factor Ceramic 0.33A 2.3Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Montaje superficial de inductores | Inductor RF Chip Molded/Unshielded Wirewound 1.5uH 5% 7.9MHz 35Q-Factor Ceramic 0.33A 2.3Ohm DCR 1008 Automotive AEC-Q200 T/R | 2.9 | 7.9M | 0.33 | Molded/Unshielded | 1.5u | 2.1 | Wirewound | Ceramic | 35 | 1008 | 5% | 200M(Typ) | 2.8 | Yes | Surface Mount | 2.3 | 50M | Active | 2 | RF Chip | Tape and Reel | ||||||||
|
1008AS-2R7J-01
Inductor RF Chip Molded/Unshielded Wirewound 2.7uH 5% 7.9MHz 23Q-Factor Ceramic 0.11A 4.8Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Montaje superficial de inductores | Inductor RF Chip Molded/Unshielded Wirewound 2.7uH 5% 7.9MHz 23Q-Factor Ceramic 0.11A 4.8Ohm DCR 1008 Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
|
1008AS-R47J-05
Inductor RF Chip Molded/Unshielded Wirewound 0.47uH 5% 25MHz 54Q-Factor Ceramic 0.47A 1.19Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Montaje superficial de inductores | Inductor RF Chip Molded/Unshielded Wirewound 0.47uH 5% 25MHz 54Q-Factor Ceramic 0.47A 1.19Ohm DCR 1008 Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
|
1008AS-068J-05
Inductor RF Chip Molded/Unshielded Wirewound 0.068uH 5% 50MHz 67Q-Factor Ceramic 1A 0.2Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Montaje superficial de inductores | Inductor RF Chip Molded/Unshielded Wirewound 0.068uH 5% 50MHz 67Q-Factor Ceramic 1A 0.2Ohm DCR 1008 Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
|
1008AS-039J-05
Inductor RF Chip Molded/Unshielded Wirewound 0.039uH 5% 50MHz 60Q-Factor Ceramic 1A 0.15Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Montaje superficial de inductores | Inductor RF Chip Molded/Unshielded Wirewound 0.039uH 5% 50MHz 60Q-Factor Ceramic 1A 0.15Ohm DCR 1008 Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
|
1008AS-1R5G-05
Inductor RF Chip Molded/Unshielded Wirewound 1.5uH 2% 7.9MHz 35Q-Factor Ceramic 0.33A 2.3Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Montaje superficial de inductores | Inductor RF Chip Molded/Unshielded Wirewound 1.5uH 2% 7.9MHz 35Q-Factor Ceramic 0.33A 2.3Ohm DCR 1008 Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
|
1008AS-R30G-05
Inductor RF Chip Molded/Unshielded Wirewound 0.3uH 2% 25MHz 45Q-Factor Ceramic 0.5A 0.91Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Montaje superficial de inductores | Inductor RF Chip Molded/Unshielded Wirewound 0.3uH 2% 25MHz 45Q-Factor Ceramic 0.5A 0.91Ohm DCR 1008 Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
1008AS-027J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.027uH 5% 50MHz 58Q-Factor Ceramic 1A 0.13Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Montaje superficial de inductores | Inductor RF Chip Molded/Unshielded Wirewound 0.027uH 5% 50MHz 58Q-Factor Ceramic 1A 0.13Ohm DCR 1008 Automotive AEC-Q200 T/R | 2.9 | 50M | 1 | Molded/Unshielded | 0.027u | 2.1 | Wirewound | Ceramic | 58 | 1008 | 5% | 1600M | 2.8 | Yes | Surface Mount | 0.13 | 350M | Active | 2 | RF Chip | Tape and Reel | ||||||||
1008AS-R22J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.22uH 5% 25MHz 46Q-Factor Ceramic 0.62A 0.84Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Montaje superficial de inductores | Inductor RF Chip Molded/Unshielded Wirewound 0.22uH 5% 25MHz 46Q-Factor Ceramic 0.62A 0.84Ohm DCR 1008 Automotive AEC-Q200 T/R | 2.9 | 25M | 0.62 | Molded/Unshielded | 0.22u | 2.1 | Wirewound | Ceramic | 46 | 1008 | 5% | 700M | 2.8 | Yes | Surface Mount | 0.84 | 100M | Active | 2 | RF Chip | Tape and Reel | ||||||||
1008AS-R51J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.51uH 5% 25MHz 51Q-Factor Ceramic 0.4A 1.33Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Montaje superficial de inductores | Inductor RF Chip Molded/Unshielded Wirewound 0.51uH 5% 25MHz 51Q-Factor Ceramic 0.4A 1.33Ohm DCR 1008 Automotive AEC-Q200 T/R | 2.9 | 25M | 0.4 | Molded/Unshielded | 0.51u | 2.1 | Wirewound | Ceramic | 51 | 1008 | 5% | 415M | 2.8 | Yes | Surface Mount | 1.33 | 100M | Active | 2 | RF Chip | Tape and Reel |