Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Maximum Current Rating - (A) | Stop Style | Angle of Throw - (°) | Maximum Contact Resistance - (mOhm) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Illumination Type | Seal Location | Contact Material | Switch Configuration | Base Material | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Number of Positions | Seal Description | Termination Style | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Actuator Length - (mm) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Body Orientation | Life Cycle | Number of Terminals | Switch Function | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Seal | Mechanical Life - (Cycles) | Base/Housing Material | Number of Decks |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Hoja de datos para 3,195 productos: Visualizar
|
Ver hoja de datos |
Varios
|
Grayhill | Interruptor giratorio | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | |||||||||||||
|
M3786/13-0112
MULTI-DECK ROTARY SWITCHES 0.5 DIAMETER, 1/4 AMP
|
|
Grayhill | Interruptor giratorio | MULTI-DECK ROTARY SWITCHES 0.5 DIAMETER, 1/4 AMP | |||||||||||||||||||||||||||||||||||||||
|
M3786/13-0923
MULTI-DECK ROTARY SWITCHES 0.5 DIAMETER, 1/4 AMP
|
|
Grayhill | Interruptor giratorio | MULTI-DECK ROTARY SWITCHES 0.5 DIAMETER, 1/4 AMP | |||||||||||||||||||||||||||||||||||||||
|
09M30-12-1-08S
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
|
|
Grayhill | Interruptor giratorio | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC | |||||||||||||||||||||||||||||||||||||||
|
M3786/13-0350
MULTI-DECK ROTARY SWITCHES 0.5 DIAMETER, 1/4 AMP
|
|
Grayhill | Interruptor giratorio | MULTI-DECK ROTARY SWITCHES 0.5 DIAMETER, 1/4 AMP | |||||||||||||||||||||||||||||||||||||||
|
08M36-02-1-06S
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
|
|
Grayhill | Interruptor giratorio | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC | |||||||||||||||||||||||||||||||||||||||
|
09S60-01B06N
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
|
|
Grayhill | Interruptor giratorio | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC | |||||||||||||||||||||||||||||||||||||||
|
M3786/13-0484
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
|
|
Grayhill | Interruptor giratorio | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC | |||||||||||||||||||||||||||||||||||||||
|
M3786/13-0455
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
|
|
Grayhill | Interruptor giratorio | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC | |||||||||||||||||||||||||||||||||||||||
|
M3786/13-0454
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
|
|
Grayhill | Interruptor giratorio | Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC | |||||||||||||||||||||||||||||||||||||||
|
M3786/13-0449
Switch Rotary DP4T 4 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
|
|
Grayhill | Interruptor giratorio | Switch Rotary DP4T 4 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC | |||||||||||||||||||||||||||||||||||||||
|
09M30-03-1-10S
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
|
|
Grayhill | Interruptor giratorio | Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC | |||||||||||||||||||||||||||||||||||||||
|
M3786/13-0809
Switch Rotary DP 3 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
|
|
Grayhill | Interruptor giratorio | Switch Rotary DP 3 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC | |||||||||||||||||||||||||||||||||||||||
|
M3786/13-0763
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
|
|
Grayhill | Interruptor giratorio | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC | |||||||||||||||||||||||||||||||||||||||
|
M3786/13-0894
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
|
|
Grayhill | Interruptor giratorio | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC | |||||||||||||||||||||||||||||||||||||||
|
M3786/13-0890
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
|
|
Grayhill | Interruptor giratorio | Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC | |||||||||||||||||||||||||||||||||||||||
|
M3786/13-0880
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
|
|
Grayhill | Interruptor giratorio | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC | |||||||||||||||||||||||||||||||||||||||
M3786/13-0488
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
|
|
Grayhill | Interruptor giratorio | Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC | Fixed | 36 | 50 | Silver Alloy | Melamine | 19.66 | 19.66 | SP10T | 10 | Solder Lug | 500VAC | Flatted Shaft | 9.53 | Yes | 62.26 | Panel Mount | Straight | Active | 10 | Gold | 10000 | No | 50000 | Melamine/N/A | 4 | ||||||||||||||
M3786/13-0774
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
|
|
Grayhill | Interruptor giratorio | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC | Fixed | 45 | 50 | Silver Alloy | Melamine | 23.02 | 23.02 | SP8T | 8 | Solder Lug | 500VAC | Flatted Shaft | 9.53 | Yes | 55.45 | Panel Mount | Straight | Active | 8 | Gold | 10000 | No | 50000 | Melamine/N/A | 3 | ||||||||||||||
M3786/13-0464
Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
|
|
Grayhill | Interruptor giratorio | Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC | Fixed | 36 | 50 | Silver Alloy | Melamine | 19.66 | 19.66 | DP5T | 5 | Solder Lug | 500VAC | Flatted Shaft | 9.53 | Yes | 48.64 | Panel Mount | Straight | Active | 10 | Gold | 10000 | No | 50000 | Melamine/N/A | 2 | ||||||||||||||
|
09M30-08-1-10N
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
|
|
Grayhill | Interruptor giratorio | Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC | |||||||||||||||||||||||||||||||||||||||
|
M3786/13-0238
Switch Rotary 3P4T 4 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
|
|
Grayhill | Interruptor giratorio | Switch Rotary 3P4T 4 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC | |||||||||||||||||||||||||||||||||||||||
|
M3786/13-0061
Switch Rotary DP4T 4 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
|
|
Grayhill | Interruptor giratorio | Switch Rotary DP4T 4 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC | |||||||||||||||||||||||||||||||||||||||
|
M3786/13-0058
Switch Rotary SP 12 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
|
|
Grayhill | Interruptor giratorio | Switch Rotary SP 12 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC | |||||||||||||||||||||||||||||||||||||||
|
09M30-03-1-11S
Switch Rotary SP11T 11 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
|
|
Grayhill | Interruptor giratorio | Switch Rotary SP11T 11 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC | |||||||||||||||||||||||||||||||||||||||
|
09S45-04-2-03N
Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
|
|
Grayhill | Interruptor giratorio | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC |