| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Acting | Maximum Voltage Rating | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Current Rating - (A) | Typical Cold Resistance - (Ohm) | Product Length - (mm) | Product Depth - (mm) | Product Height - (mm) | Maximum Power Dissipation - (mW) | Number of Terminals | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| SKY87604-11 Fuse Fast Acting 0.75A 32V 3 X 1.85mm |
Desde $0.7187 hasta $0.7789
Por unidad
|
Skyworks Solutions | Fusibles | Fast | 0.466 | 3 | 3 | 1.85 | 0.284(Nom) | 4 | No | Unknown | No | No | No | No | EAR99 | No | |||||
| SKY87604-13 Fuse Fast Acting 0.375A 32V 3 X 1.85mm |
Desde $0.6395 hasta $0.6931
Por unidad
|
Skyworks Solutions | Fusibles | Fast | 1.247 | 3 | 3 | 1.85 | 0.183(Nom) | 4 | No | Unknown | No | No | No | No | EAR99 | No |