Cabezales del conector y receptáculos PCB
SEAF-50-01-L-06-2-RA-GPTR
Conn Open Pin Field Array SKT 300 POS 1.27mm Solder RA Side Entry SMD SEARAY™ T/R
SamtecEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Open Pin Field Array
Gender
SKT
Number of Contacts
300
Number of Rows
6
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Row Spacing (mm)
1.27
Speed Rating (Gbps)
25
Maximum Current Rating (A)
1.9/Contact
Maximum Voltage Rating
339VDC|240VAC
Insulation Resistance (MOhm)
15000
Maximum Contact Resistance (mOhm)
17.1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tape and Reel
Product Length (mm)
83.06
Product Depth (mm)
15.04
Product Height (mm)
10.45
Tradename
SEARAY™
Contact Plating Thickness
(0.25/1.27)um
Mounting
Surface Mount

