Interruptores DIP
SDA03H0SBD
Switch DIP OFF ON SPST 3 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
LittelfuseEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Low Profile DIP Switch
Actuator Style
Flush Slide
Pole Throw Configuration
SPST
Switch Configuration
OFF ON
Number of Positions
3
Maximum Current Rating (A)
0.1@5VDC
Maximum DC Voltage Rating (V)
24
Dielectric Strength
300VDC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
1000
Mechanical Life (Cycles)
1000
Actuator Length (mm)
0
Seal
No
Mounting
Surface Mount
Termination Style
Gull Wing
Terminal Pitch (mm)
2.54
Number of Terminals
6
Total Pitch (mm)
5.08
Row Space (mm)
8.25
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Body Length (mm)
9.6
Body Depth (mm)
7.49
Body Height (mm)
3.5
Product Length (mm)
9.6
Product Depth (mm)
9.3
Product Height (mm)
4.45

