Especificaciones técnicas del producto
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Number of Supervisors
8
Monitored Voltage (V)
2.7 to 5.5
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
5000
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Type
Voltage Monitor
Mounting
Surface Mount
Package Height
0.8(Max) mm
Package Width
5 mm
Package Length
5 mm
PCB changed
16
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
16
Lead Shape
No Lead

