Microcontroladores: MCU
SAK-TC277TP-64F200S DC
MCU 32-bit TriCore RISC 4MB Flash 1.3V/5V 292-Pin LFBGA T/R Automotive AEC-Q100
Infineon Technologies AGEspecificaciones técnicas del producto
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
3A991.a.2
环保无铅
Unconfirmed
美国海关商品代码
8542.31.00.25
Automotive
Yes
PPAP
Unknown
Family Name
AURIX
Instruction Set Architecture
RISC
Device Core
TriCore
Maximum CPU Frequency (MHz)
200
Maximum Clock Rate (MHz)
200
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
4MB
RAM Size
472KB
Interface Type
CAN/I2C/SPI
Number of I/Os
169
No. of Timers
4
Number of ADCs
1
ADC Channels
60
ADC Resolution (bit)
12
USART
0
UART
0
USB
0
SPI
4
I2C
1
I2S
0
CAN
4
Ethernet
0
Minimum Operating Supply Voltage (V)
1.17|2.97
Typical Operating Supply Voltage (V)
1.3|5
Maximum Operating Supply Voltage (V)
1.43|5.5
Maximum Power Dissipation (mW)
1480
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
1.7(Max) - 0.33(Min)
Package Width
17
Package Length
17
PCB changed
292
Standard Package Name
BGA
Supplier Package
LFBGA
Pin Count
292
Lead Shape
Ball

