Está experimentando el nuevo arrow.com, puede volver a la experiencia original en cualquier momento. Volver al sitio original​

Arrow Electronic Components Online
SA20ATR13|YAGEO|simage
SA20ATR13|YAGEO|originalImage
Transient Voltage Suppressors - TVS Diodes

SA20A/TR13

TVS Diode Single Uni-Dir 20V 500W 2-Pin DO-15 T/R

YAGEO
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant with Exemption
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    22.2
  • Maximum Clamping Voltage (V)
    32.4
  • Maximum Reverse Stand-Off Voltage (V)
    20
  • Maximum Peak Pulse Current (A)
    15.7
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    500(Min)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Diameter
    3.6(Max)
  • Mounting
    Through Hole
  • Package Length
    7.6(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-15
  • Pin Count
    2

Documentación y Recursos

Hojas de datos
Recursos de diseño