Está experimentando el nuevo arrow.com, puede volver a la experiencia original en cualquier momento. Volver al sitio original​

Arrow Electronic Components Online
S6X8TS1RP|LTLFUWIC|simage
S6X8TS1RP|LTLFUWIC|limage
Dev Kit

S6X8TS1RP

Thyristor SCR 600V 10A 4-Pin(3+Tab) SOT-223 T/R

Littelfuse
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    75(Min)
  • Maximum Rate of Rise of On-State Current (A/us)
    50
  • Maximum Gate Trigger Voltage (V)
    0.8
  • Maximum Gate Trigger Current (mA)
    0.005
  • Surge Current Rating (A)
    10
  • Maximum Holding Current (mA)
    5
  • Repetitive Peak Reverse Voltage (V)
    600
  • Maximum Gate Peak Inverse Voltage (V)
    5(Min)
  • Peak On-State Voltage (V)
    1.7@1.6A
  • Repetitive Peak Forward Blocking Voltage (V)
    600
  • Rated Average On-State Current (A)
    0.51
  • Repetitive Peak Off-State Current (mA)
    0.003
  • Phase Control
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    1.8(Max) mm
  • Package Width
    3.5 mm
  • Package Length
    6.5 mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentación y Recursos

Hojas de datos
Recursos de diseño