Condensadores cerámicos de una capa
S472M69Z5UR85K0R
Cap Ceramic Single 0.0047uF 3000V Z5U 20% (17.5 X 4mm) Radial Disc 10mm 125°C Bulk
VishayEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.23.00.60
Automotive
No
PPAP
No
Type
Ceramic Disc
Capacitance Value
0.0047uF
Tolerance
20%
Voltage
3000VDC
Dielectric
Z5U
Construction
Disc
Termination Style
Radial
Terminal Pitch (mm)
10
Size (mm)
17.5 X 4
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Lead Diameter (mm)
0.8
Product Diameter (mm)
17.5(Max)
Product Depth (mm)
4(Max)
Mounting
Through Hole

