Condensadores cerámicos de una capa
S331K33Y5PR63K7R
Cap Ceramic 330pF 3000V Y5P 10%( 8.5 X 4mm) Radial Disc 7.5mm 125°C Bulk
VishayEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.23.00.60
Automotive
No
PPAP
No
Type
Ceramic Disc
Capacitance Value
330pF
Tolerance
10%
Voltage
3000VDC
Minimum Insulation Resistance (Ohm)
10G
Dielectric
Y5P
Special Features
High Capacitance|High Stability
Microwave Application
No
Construction
Disc
Termination Style
Radial
Terminal Pitch (mm)
7.5
Dissipation Factor (%)
2.5
Size (mm)
8.5 X 4
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Lead Diameter (mm)
0.6
Product Diameter (mm)
8.5(Max)
Product Depth (mm)
4(Max)
Seated Plane Height (mm)
12.5(Max)
Mounting
Through Hole

