Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
Estatus de pieza
Active
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Mounting
Surface Mount
Package Height
1.6(Max)
Package Width
16
Package Length
16
PCB changed
172
Supplier Package
HDQFP EP
Pin Count
172