Arrow Electronic Components Online
S29GL128S10DHIV20|INFINEON|simage
S29GL128S10DHIV20|INFINEON|limage
Flash

S29GL128S10DHIV20

NOR Flash Parallel 3V/3.3V 128M-bit 8M x 16 100ns 64-Pin Fortified BGA Tray

Infineon Technologies AG
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    3A991b.1.a.
  • Estatus de pieza
    Active
  • Código HTS
    8542.32.00.71
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    NOR
  • Chip Density (bit)
    128M
  • Architecture
    Sectored
  • Boot Block
    Yes
  • Block Organization
    Symmetrical
  • Location of Boot Block
    Bottom|Top
  • Address Width (bit)
    23
  • Sector Size
    128Kbyte x 128
  • Page Size
    32byte
  • Number of Bits/Word (bit)
    16
  • Number of Words
    8M
  • Programmability
    Yes
  • Timing Type
    Asynchronous
  • Max. Access Time (ns)
    100
  • Maximum Erase Time (s)
    1.1/Sector
  • Maximum Page Access Time (ns)
    25
  • Maximum Programming Time (ms)
    192/Sector
  • OE Access Time (ns)
    35
  • Process Technology
    65nm
  • Interface Type
    Parallel
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3|3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Programming Voltage (V)
    2.7 to 3.6
  • Operating Current (mA)
    60
  • Page Read Current (mA)
    25
  • Program Current (mA)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Command Compatible
    Yes
  • ECC Support
    Yes
  • Support of Page Mode
    Yes
  • Minimum Endurance (Cycles)
    100000
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.6(Min)
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    64
  • Standard Package Name
    BGA
  • Supplier Package
    Fortified BGA
  • Pin Count
    64
  • Lead Shape
    Ball

Documentación y Recursos

Hojas de datos
Recursos de diseño