Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.10.00.80
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Switching Diode
Maximum DC Reverse Voltage (V)
600
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Maximum Continuous Forward Current (A)
1
Peak Non-Repetitive Forward Surge Current (A)
40
Maximum Forward Voltage (V)
1.1
Peak Reverse Current (uA)
1
Maximum Junction Ambient Thermal Resistance
75°C/W(Typ)
Peak Reverse Recovery Time (ns)
1500(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Maximum RMS Reverse Voltage (V)
420
Mounting
Surface Mount
Package Height
2.1
Package Width
2.56
Package Length
4.33
PCB changed
2
Standard Package Name
DO
Supplier Package
SMA
Pin Count
2
Lead Shape
Inward L-Lead

