Condensadores cerámicos de una capa
S102K33Y5PP63L0R
Cap Ceramic 0.001uF 2000V Y5P 10%( 8.5 X 4.5mm) Radial Disc 10mm 125°C Bulk
VishayEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Ceramic Disc
Capacitance Value
0.001uF
Tolerance
10%
Voltage
2000VDC
Dielectric
Y5P
Construction
Disc
Termination Style
Radial
Terminal Pitch (mm)
10
Size (mm)
8.5 X 4.5
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Lead Diameter (mm)
0.6
Product Diameter (mm)
8.5(Max)
Product Depth (mm)
4.5(Max)
Seated Plane Height (mm)
11.5(Max)
Mounting
Through Hole

