Cabezales del conector y receptáculos PCB
S02B-VT (LF)(SN)
Conn Wire to Board HDR 2 POS 11.88mm Solder RA Thru-Hole Box
JST Mfg. Co., Ltd.Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
11.88
Body Orientation
Right Angle
Maximum Current Rating (A)
12
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Length (mm)
15.78
Product Depth (mm)
15.9
Product Height (mm)
8.5
Mounting
Through Hole