Especificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Body Material
Polyetherimide
Number of Poles
1
Maximum Current Rating (A)
25
Termination Style
Quick Connect
Number of Terminals
5
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Product Length (mm)
44.2
Product Depth (mm)
13.46
Product Height (mm)
22.61

