Fuentes de alimentación AC a DC
RPS-400-24-C
AC/DC Power Supply Single-OUT 24V 10.5(Convection)A/16.7(Forced Air)A 400.8W 14-Pin
MEAN WELLEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.40.95.30
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
10.5(Convection)|16.7(Forced Air)
Output Power (W)
400.8
Minimum AC Input Voltage (V)
80
Typical AC Input Voltage (V)
110|230
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
113
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
4000VAC
Line Regulation
0.5%
Load Regulation
1%
Maximum Input Current (A)
4.2(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2
Efficiency (%)
93(Typ)
Configurable
No
Input Connector Type
JST RCY Male
Output Connector Type
Screw Terminal Block
Power Indicator
No
Ripple and Noise
150mV(Max)
Medical
Yes
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Product Weight (g)
510
Mounting
Chassis
Package Height
43 mm
Package Width
98 mm
Package Length
130 mm
PCB changed
14
Pin Count
14

