Arrow Electronic Components Online
RPA150E4812SEWP|RECOM|simage
RPA150E4812SEWP|RECOM|limage
Convertidores DC a DC y Módulos Reguladores de Conmutación

RPA150E-4812SEW/P

Module DC-DC 48VIN 1-OUT 12V 13A 150W 8-Pin 1/8-Brick Box

RECOM Power GmbH
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.40.95.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    60
  • Output Voltage (V)
    12
  • Output Current (A)
    13
  • Output Power (W)
    150
  • Minimum Isolation Voltage
    3000VDC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    3(Max)
  • Maximum Switching Frequency (kHz)
    380(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.2%
  • Line Regulation
    0.2%
  • Efficiency (%)
    91(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Product Weight (g)
    50.5
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    13.5
  • Package Width
    22.8
  • Package Length
    58.4
  • PCB changed
    8
  • Supplier Package
    1/8-Brick
  • Pin Count
    8

Documentación y Recursos

Hojas de datos
Recursos de diseño