Especificaciones técnicas del producto
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
Maximum AC Switching Voltage (V)
400
Maximum Switching Current (A)
8
Maximum Switching Power
2kVA
Operate Time (ms)
9
Release Time (ms)
3
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Package Type
Dust Cover
Product Weight (g)
18
Product Length (mm)
29
Product Depth (mm)
12.6
Product Height (mm)
25.5

