Arrow Electronic Components Online
RP130N481DTRFE|NISSHINB|limage
RP130N481DTRFE|NISSHINB|simage
Reguladores Lineales

RP130N481D-TR-FE

LDO Regulator Pos 4.8V 0.15A Automotive AEC-Q100 5-Pin SOT-23 T/R

Nisshinbo Micro Devices Inc
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    4.8
  • Maximum Output Current (A)
    0.15(Min)
  • Minimum Input Voltage (V)
    1.7
  • Maximum Input Voltage (V)
    6.5
  • Maximum Dropout Voltage @ Current (V)
    0.37@150mA
  • Line Regulation
    0.02%/V(Typ)
  • Load Regulation
    10mV(Typ)
  • Maximum Power Dissipation (mW)
    420
  • Special Features
    Current Limit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentación y Recursos

Hojas de datos
Recursos de diseño