Ensambles fijos de resistores en una sola superficie
RN73C1J2K26BTDF
Res Thin Film 0603 2.26K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R Medical
TE ConnectivityEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Resistance Value (Ohm)
2.26K
Tolerance
0.1%
Maximum Voltage Rating (V)
50
Current Sensing
No
Power Rating (W)
0.063 (1/16)
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±10
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Style
Epoxy
Case Size
0603
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0603
Product Length (mm)
1.55
Product Depth (mm)
0.8
Product Height (mm)
0.45
Product Weight (g)
0.00183
Mounting
Surface Mount

