Arrow Electronic Components Online
RN4870IRM130|MICROCHP|simage
RN4870IRM130|MICROCHP|limage
Bluetooth

RN4870-I/RM130

Bluetooth Low Energy Module

Microchip Technology
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    5A992c.
  • Estatus de pieza
    Active
  • Código HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Protocols Supported
    Bluetooth v5.0 (BLE)
  • Processing Unit Type
    Microcontroller
  • Power Class
    Class II
  • Maximum Data Rate (Mbps)
    0.01
  • Minimum Operating Frequency (MHz)
    2402
  • Maximum Operating Frequency (MHz)
    2480
  • Solutions
    ISM
  • ISM Band
    2.4GHz
  • Typical Sensitivity (dBm)
    -90
  • Interface Type
    GPIO/I2C/SPI/UART
  • Minimum Operating Supply Voltage (V)
    1.9
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Antenna Mounting
    On Board
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.4 mm
  • Package Width
    12 mm
  • Package Length
    22 mm
  • PCB changed
    33
  • Pin Count
    33

Documentación y Recursos

Hojas de datos
Recursos de diseño