Digital BJT - Pre-Biased
RN1405,LF(B
Bipolar Transistors Silicon NPN Epitaxial Type (PCT Process) (Bias Resistor built-in Transistor)
ToshibaEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
Estatus de pieza
Active
Mounting
Surface Mount
Package Height
1.1
Package Width
1.5
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
S-Mini
Pin Count
3