Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
Estatus de pieza
Active
Automotive
No
PPAP
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
0.8 mm
Package Length
1.2 mm
PCB changed
3
Standard Package Name
SOT
Supplier Package
VESM
Pin Count
3

