DC to DC Converter and Switching Regulator Module
RKZE-2405D/HP
Module DC-DC 24VIN 2-OUT -5V/5V -0.2A/0.2A 2W 5-Pin SIP Module Tube
RECOM Power GmbHEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
21.6
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
26.4
Output Voltage (V)
-5|5
Output Current (A)
-0.2|0.2
Output Power (W)
2
Minimum Isolation Voltage
1800VAC
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
15%
Line Regulation
1%
Efficiency (%)
85(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Tube
Product Weight (g)
2.8
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
7.05
Package Length
19.65
PCB changed
5
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
5

