Arrow Electronic Components Online
RJHSE3P8MA1|FCI|simage
RJHSE3P8MA1|FCI|limage
Conectores de Telecomunicaciones y teléfono

RJHSE3P8MA1

Conn Modular Jack F 8 POS 1.02mm Solder ST Thru-Hole 12 Terminal 1 Port Cat 3/Cat 5 Tray

Amphenol Communications Solutions
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Modular Jack
  • Gender
    F
  • Number of Terminals
    12
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 3/Cat 5
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.02
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    125VAC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    20
  • Left/Right LED Color
    Red/Yellow
  • Mating Cycle (Cycles)
    750
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Shielding
    Yes
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Style
    Single
  • Product Length (mm)
    16.51
  • Product Depth (mm)
    13.59
  • Product Height (mm)
    15.88
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño