Arrow Electronic Components Online
RJE1R2883354G1|FCI|simage
RJE1R2883354G1|FCI|limage
Conectores de Telecomunicaciones y teléfono

RJE1R2883354G1

Modular Jacks Input Output Connectors 8P8C With Shield With LEDs

Amphenol Communications Solutions
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Preliminary
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    F
  • Number of Terminals
    16
  • Number of Contacts
    16
  • Number of Ports
    2
  • Number of Loaded Positions
    16
  • Category Number
    Cat 6
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.25
  • Maximum Voltage Rating
    125VAC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    20
  • Left/Right LED Color
    Green/Orange
  • Mating Cycle (Cycles)
    750
  • Integrated Magnetics
    No
  • Shell Material
    Stainless Steel
  • Shell Plating
    Tin
  • Minimum Operating Temperature (°C)
    -55
  • Shielding
    Yes
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Style
    Stacked
  • Product Length (mm)
    16.9
  • Product Depth (mm)
    30.7
  • Product Height (mm)
    26.5
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño