Arrow Electronic Components Online
RF1847000|LTLFUWIC|simage
RF1847000|LTLFUWIC|limage
Tubos de descarga de gas - GDTs

RF1847-000

Gas Discharge Tubes 75VDC 5kADC 5AAC 1pF Radial Thru-Hole

Littelfuse
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • DC Sparkover Voltage Tolerance
    ±20%
  • Maximum Impulse Sparkover Voltage @ 100V/s (V)
    450
  • Maximum DC Holdover Voltage (V)
    52
  • Maximum Impulse Sparkover Voltage @ 1KV/s (V)
    550
  • Typical DC Sparkover Voltage @ 100V/s (V)
    75
  • Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
    5
  • Typical AC Discharge Current @ 1s @ <= 10Times (A)
    5
  • Minimum Insulation Resistance @ 100V (GOhm)
    10
  • Maximum Capacitance @ 1MHz (pF)
    1
  • Typical Impulse Life @ 10/1000us (Times)
    300
  • Number of Electrodes
    3
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    3.5
  • Number of Terminals
    3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Lead Diameter (mm)
    0.8
  • Product Length (mm)
    7.6
  • Product Diameter (mm)
    5
  • Failsafe Protection
    No
  • Wire Form
    Straight
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño