Arrow Electronic Components Online
REC16B25201C|NIDEC|simage
REC16B25201C|NIDEC|limage
Codificadores ópticos

REC16B25-201-C

Optical Encoder Rotary Incremental Flat 0.001N.m Straight Digital Square Wave Through Hole PC Pin 6.25CPR

NIDEC Copal Electronics
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Channels
    2
  • Motion
    Rotary
  • Shaft Style
    Flat
  • Pulses per Revolution
    25
  • Terminal Type
    PC Pin
  • Maximum Operating Torque (N.m)
    0.001
  • Programmability
    No
  • Mechanical Life (Cycles)
    1000000
  • Encoder Signal
    Digital Square Wave
  • Minimum Operating Supply Voltage
    4.75VDC
  • Typical Operating Supply Voltage
    5VDC
  • Maximum Operating Supply Voltage
    5.25VDC
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Encoder Code
    Quadrature
  • Encoder Reading
    Incremental
  • Mounting
    Through Hole
  • Shock Rating
    50G
  • Body Orientation
    Straight
  • Shaft Diameter (mm)
    6
  • Product Length (mm)
    16
  • Product Depth (mm)
    17
  • Product Height (mm)
    33

Documentación y Recursos

Hojas de datos
Recursos de diseño