Arrow Electronic Components Online
RDER72E102K1K1H03B|MURATA|simage
RDER72E102K1K1H03B|MURATA|limage
Condensadores cerámicos multicapa

RDER72E102K1K1H03B

Cap Ceramic 0.001uF 250V X7R 10% Radial 5mm 125°C Automotive Bulk

Murata Manufacturing
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8532.24.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    0.001uF
  • Tolerance
    10%
  • Voltage
    250VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Case Style
    Dipped
  • Size (mm)
    4.5 X 3.5 X 3.15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Lead Diameter (mm)
    0.5
  • Product Length (mm)
    4.5(Max)
  • Product Depth (mm)
    3.5(Max)
  • Product Height (mm)
    3.15(Max)
  • Product Weight (g)
    0.11
  • Seated Plane Height (mm)
    5(Max)

Documentación y Recursos

Hojas de datos
Recursos de diseño