Arrow Electronic Components Online
RDED72W105MUE1H03A|MURATA|simage
RDED72W105MUE1H03A|MURATA|limage
Condensadores cerámicos multicapa

RDED72W105MUE1H03A

Cap Ceramic 1uF 450V X7T 20% Radial 5mm 125°C Automotive Ammo

Murata Manufacturing
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    1uF
  • Tolerance
    20%
  • Voltage
    450VDC
  • Dielectric
    X7T
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Case Style
    Dipped
  • Size (mm)
    7.7 X 4.5 X 12.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Ammo
  • Lead Diameter (mm)
    0.5
  • Product Length (mm)
    7.7(Max)
  • Product Depth (mm)
    4.5(Max)
  • Product Height (mm)
    12.5(Max)
  • Product Weight (g)
    0.81

Documentación y Recursos

Hojas de datos
Recursos de diseño