Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
NRND
Código HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
DC/DC
Number of Outputs
1
Output Voltage Range (VDC)
3 to 31
Maximum Output Current (mA)
1200
Output Power (W)
37.2
Input Voltage Range
6VDC to 36VDC
Dimming
Analog/PWM
Efficiency (%)
96
Termination Style
PC Pins
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
65
Packaging
Tube
Product Weight (g)
4.5
Mounting
Through Hole
Package Height
8.5
Package Width
12.55
Package Length
22.1
PCB changed
6
Pin Count
6
Lead Shape
Pin