Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
NRND
Código HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
DC/DC
Number of Outputs
1
Output Voltage Range (VDC)
2 to 35
Maximum Output Current (mA)
600
Output Power (W)
21
Input Voltage Range
4.5VDC to 36VDC
Dimming
Analog/PWM
Efficiency (%)
96
Termination Style
Lead Wire
IP Rating
IP67
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Packaging
Bag
Product Weight (g)
6.8
Mounting
Through Hole
Package Height
8.5
Package Width
12.55
Package Length
22.1
PCB changed
6
Pin Count
6
Lead Shape
Lead Wire