Ensambles fijos de resistores en una sola superficie
RC0100FR-07150RL
Res Thick Film 01005 150 Ohm 1% 0.031W(1/32W) ±200ppm/°C Pad SMD T/R
YAGEOEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Resistance Value (Ohm)
150
Tolerance
1%
Maximum Voltage Rating (V)
15
Current Sensing
No
Power Rating (W)
0.031 (1/32)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
70 to 125
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Style
Epoxy
Case Size
0100
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0100
Product Length (mm)
0.4
Product Depth (mm)
0.2
Product Height (mm)
0.13
Mounting
Surface Mount

