Condensadores de Película
R71XF347050H0M
Cap Film 0.47uF 450V PP 20%( 13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 0.04233 Ohm 125°C Bag Automotive AEC-Q200
KEMET CorporationEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
Yes
PPAP
Yes
Type
Pulse
Capacitance Value
0.47uF
Tolerance
20%
Voltage
450VDC|160VAC
ESR (Ohm)
0.04233
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
10
Size (mm)
13 X 6 X 12
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bag
Product Length (mm)
13
Product Depth (mm)
6
Product Height (mm)
12
Product Weight (g)
1.4
Lead Diameter (mm)
0.6
Lead Length (mm)
25
Seated Plane Height (mm)
12

