Cristales
QT252S-48.000MAHQ-T
Crystal 48MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 60Ohm 4-Pin CSMD
TXC CorporationEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Crystal
Standard Frequency (MHz)
48
Frequency Tolerance (ppm)
±30
Frequency Stability (ppm)
±30
Frequency Aging (ppm/Year)
±3 (1st)
Load Capacitance (pF)
10
Series Resistance (Ohm)
60
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
2
Package Length
2.5
PCB changed
4
Supplier Package
CSMD
Pin Count
4

