Especificaciones técnicas del producto
RoHS (Unión Europea)
Supplier Unconfirmed
ECCN (Estados Unidos)
5A992.c
Estatus de pieza
Active
Código HTS
8542.31.00.75
Automotive
Yes
PPAP
Unknown
Family Name
QCC300x
Maximum Clock Rate (MHz)
80
Program Memory Type
ROM
Type
System-On-Chip
Processing Unit
Microcontroller
Interface Type
I2C/SPI/UART/USB
SPI
1
I2C
1
I2S
0
UART
1
USB
1
USART
0
CAN
0
PCI
0
Ethernet
0
Programmability
Yes
Mounting
Surface Mount
Package Width
8
Package Length
8
PCB changed
68
Standard Package Name
QFN
Supplier Package
QFN
Pin Count
68
Lead Shape
No Lead

