Arrow Electronic Components Online
PYBE30Q24S24|CUI|simage
PYBE30Q24S24|CUI|limage
Convertidores DC a DC y Módulos Reguladores de Conmutación

PYBE30-Q24-S24

Module DC-DC 24VIN 1-OUT 24V 1.25A 30W 6-Pin DIP Module Tube

CUI Inc
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    NRND
  • Código HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    24
  • Output Current (A)
    1.25
  • Output Power (W)
    30
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    5
  • Maximum Switching Frequency (kHz)
    300(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    1%
  • Line Regulation
    0.5%
  • Efficiency (%)
    90(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Tube
  • Product Weight (g)
    26
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    11.8 mm
  • Package Width
    50.8 mm
  • Package Length
    25.4 mm
  • PCB changed
    6
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    6

Documentación y Recursos

Hojas de datos
Recursos de diseño