Digital BJT - Pre-Biased
PUMH9-QZ
Trans Digital BJT NPN 50V 0.1A 200mW 6-Pin TSSOP T/R Automotive AEC-Q101
NexperiaEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.21.00.75
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
NPN
Configuration
Dual
Maximum Collector-Emitter Voltage (V)
50
Maximum Continuous DC Collector Current (mA)
0.1
Minimum DC Current Gain
100@5mA@5V
Typical Current Gain Bandwidth (MHz)
230
Typical Input Resistance (kOhm)
10
Operating Junction Temperature (°C)
150
Typical Resistor Ratio
0.213
Maximum Collector-Emitter Saturation Voltage (V)
0.1@0.25mA@5mA
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Minimum DC Current Gain Range
50 to 120
Mounting
Surface Mount
Package Height
1(Max) mm
Package Width
1.35(Max) mm
Package Length
2.2(Max) mm
PCB changed
6
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
6
Lead Shape
Gull-wing

