Arrow Electronic Components Online
PT15NV02503A2020ES|PIHER|simage
PT15NV02503A2020ES|PIHER|limage
Resistores, capacitores variables, potenciómetros y reostatos

PT15NV02-503A2020-E-S

Res Carbon Film Trimmer 50K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns (15 X 7mm) Pin Thru-Hole

Piher Sensors & Controls S.A.
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Trimmer
  • Resistance Value (Ohm)
    50K
  • Tolerance
    20%
  • Maximum Voltage Rating (V)
    250
  • Power Rating (W)
    0.25 (1/4)
  • Technology
    Carbon Film
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Linear or Logarithmic
    Lin
  • Termination Style
    Pin
  • Positions of Adjustment
    Top
  • Number of Turns (Turns)
    1(Elec)|1(Mech)
  • Number of Elements
    1
  • Electrical Rotation (°)
    240
  • Number of Electrical Turns (Turns)
    1
  • Mechanical Rotation (°)
    265
  • Mechanical Rotational Life (Cycles)
    100000
  • Number of Mechanical Turns (Turns)
    1
  • Product Length (mm)
    15
  • Product Height (mm)
    7
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño